LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Tinted 2V 10mA Round with Domed Top 1.65mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6200T3

DigiKey Part Number
L60003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6200T3
Description
LED CBI 1.65MM AMB SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Tinted 2V 10mA Round with Domed Top 1.65mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
5mcd
Series
Lens Type
Tinted
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
1.65mm Dia
Color
Amber
Voltage Rating
2V
Wavelength - Peak
603nm
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.