
6180 | |
|---|---|
DigiKey Part Number | CM6180-ND |
Manufacturer | |
Manufacturer Product Number | 6180 |
Description | LAMP INCAND RT-1 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Wire Terminal |
Category | Voltage Rating 5V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20498 € | 1.204,98 € |
| Unit Price without VAT: | 1,20498 € |
|---|---|
| Unit Price with VAT: | 1,43393 € |

