
60MB | |
|---|---|
DigiKey Part Number | CM60MB-ND |
Manufacturer | |
Manufacturer Product Number | 60MB |
Description | LAMP INCAND T-2 MINI BAYONET 60V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 60V Round with Flat Top T-2 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 60V | |
MSCP (Mean Spherical Candle Power) | 2200.0 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00410 € | 3.012,30 € |
| Unit Price without VAT: | 1,00410 € |
|---|---|
| Unit Price with VAT: | 1,19488 € |

