Neon Panel Indicator Green 208V ~ 250V Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6013M5

DigiKey Part Number
6013M5-ND
Manufacturer
Manufacturer Product Number
6013M5
Description
NEON PNL IND GREEN 9.90MM LEADS
Customer Reference
Detailed Description
Neon Panel Indicator Green 208V ~ 250V Wire Leads - 4.6" (116.84mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
208V ~ 250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
9.90mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
NEMA 13
Features
Oil Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,73000 €10,73 €
108,27200 €82,72 €
1006,84210 €684,21 €
5006,21994 €3.109,97 €
1.0006,01812 €6.018,12 €
Manufacturers Standard Package
Unit Price without VAT:10,73000 €
Unit Price with VAT:12,76870 €