
6011M1 | |
|---|---|
DigiKey Part Number | 6011M1-ND |
Manufacturer | |
Manufacturer Product Number | 6011M1 |
Description | NEON PNL IND RED 9.90MM LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Category | Voltage 208V ~ 250V |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.38" (9.65mm) |
Packaging Bag | Lens Size 9.90mm Dia |
Part Status Not For New Designs | Lens Style Round with Domed Top |
Type Neon | Termination Style Wire Leads - 4.6" (116.84mm) |
Lamp Color Red | Ingress Protection NEMA 13 |
Ratings AC | Features Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 7,22700 € | 72,27 € |
| 100 | 5,96840 € | 596,84 € |
| 500 | 5,42110 € | 2.710,55 € |
| 1.000 | 5,24354 € | 5.243,54 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |

