
5AG | |
|---|---|
DigiKey Part Number | VCC5AG-ND |
Manufacturer | |
Manufacturer Product Number | 5AG |
Description | LAMP NEON WIRE TERM 0.1A 80V TH |
Customer Reference | |
Detailed Description | Neon Lamp Clear Round with Domed Top Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neon | |
Color | Clear | |
Voltage Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Lead Style | Wire Terminal |

