
5AB | |
|---|---|
DigiKey Part Number | 5AB-ND |
Manufacturer | |
Manufacturer Product Number | 5AB |
Description | LAMP NEON R6.2MM WIRE TERM 59V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 59V Round with Domed Top R6.2mm Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 59V | |
Lens Style | Round with Domed Top | |
Lens Size | R6.2mm | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,55105 € | 5.510,50 € |
| Unit Price without VAT: | 0,55105 € |
|---|---|
| Unit Price with VAT: | 0,65575 € |


