Image for 5AB-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AB-T

DigiKey Part Number
5AB-T-ND
Manufacturer
Manufacturer Product Number
5AB-T
Description
LAMP NEON R6.2MM WIRE TERM 59V
Customer Reference
Detailed Description
Neon Lamp Clear 59V Round with Domed Top R6.2mm Wire Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Part Status
Obsolete
Type
Neon
Color
Clear
Voltage Rating
59V
Lens Style
Round with Domed Top
Lens Size
R6.2mm
Lead Style
Wire Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.