5681F5;5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 1.797
Unit Price: 1,83000 €
Datasheet
Image for 5681F5;5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5681F5;5

DigiKey Part Number
5681F5;5-ND
Manufacturer
Manufacturer Product Number
5681F5;5
Description
LED CBI 3MM BI-LVL GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 2.2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
16mcd
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green (x 2)
Voltage Rating
2.2V
Wavelength - Peak
562nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5530122FDialight1.797350-1825-ND1,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes