LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5652F5-5V

DigiKey Part Number
L20385-ND
Manufacturer
Manufacturer Product Number
5652F5-5V
Description
LED CBI 3MM GREEN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
8mcd
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green
Voltage Rating
5V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.