
5650F7LC | |
|---|---|
DigiKey Part Number | L20377-ND |
Manufacturer | |
Manufacturer Product Number | 5650F7LC |
Description | LED CBI 3MM YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.8mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle |

