
5636D7 | |
|---|---|
DigiKey Part Number | L20547-ND |
Manufacturer | |
Manufacturer Product Number | 5636D7 |
Description | LED CBI 5.08X2.29MM YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 2.2V 20mA Rectangle with Flat Top 5.08mm x 2.29mm Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Millicandela Rating 4mcd |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 5.08mm x 2.29mm |
Color Yellow | Voltage Rating 2.2V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5660306F | Dialight | 28 | 350-1764-ND | 1,68000 € | Direct |


