
5636D5 | |
|---|---|
DigiKey Part Number | L20545-ND |
Manufacturer | |
Manufacturer Product Number | 5636D5 |
Description | LED CBI 5.08X2.29MM GREEN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 2.1V 20mA Rectangle with Flat Top 5.08mm x 2.29mm Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Millicandela Rating 4mcd |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 5.08mm x 2.29mm |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single |

