Image for 5635D7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5635D7

DigiKey Part Number
L20707-ND
Manufacturer
Manufacturer Product Number
5635D7
Description
LED CBI 5MM YELLOW RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
4mcd
Series
Lens Type
Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Yellow
Voltage Rating
2.1V
Wavelength - Peak
585nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.