
5620R7 | |
|---|---|
DigiKey Part Number | L20567-ND |
Manufacturer | |
Manufacturer Product Number | 5620R7 |
Description | LED CBI 7.3X2.4MM YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 2.2V 20mA Rectangle with Flat Top 7.30mm x 2.40mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.30mm x 2.40mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle |


