5610R5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 1,07763 €
Datasheet
Image for 5610R5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610R5

DigiKey Part Number
L20515-ND
Manufacturer
Manufacturer Product Number
5610R5
Description
LED CBI 7.3X2.4MM GREEN VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.3V 20mA Rectangle with Flat Top 7.30mm x 2.40mm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
3.5mcd
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Rectangle with Flat Top
Part Status
Obsolete
Lens Size
7.30mm x 2.40mm
Color
Green
Voltage Rating
2.3V
Wavelength - Peak
565nm
Mounting Type
Through Hole
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5614201081FDialight0350-3535-ND1,07763 €Similar
Obsolete
This product is no longer manufactured. View Substitutes