Similar

5610R1 | |
|---|---|
DigiKey Part Number | L20511-ND |
Manufacturer | |
Manufacturer Product Number | 5610R1 |
Description | LED CBI 7.3X2.4MM RED VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2.1V 20mA Rectangle with Flat Top 7.30mm x 2.40mm Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Millicandela Rating 5mcd |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Lens Size 7.30mm x 2.40mm |
Color Red | Voltage Rating 2.1V |
Wavelength - Peak 635nm | Mounting Type Through Hole |
Configuration Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5614101081F | Dialight | 0 | 350-3534-ND | 1,07763 € | Similar |


