LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.8V 7mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600F5LC

DigiKey Part Number
5600F5LC-ND
Manufacturer
Manufacturer Product Number
5600F5LC
Description
LED CBI 3MM GRN RA ASSY
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.8V 7mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
7mA
Millicandela Rating
2.1mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.