
55SB-NWW120 | |
|---|---|
DigiKey Part Number | 55SB-NWW120-ND |
Manufacturer | |
Manufacturer Product Number | 55SB-NWW120 |
Description | LED LAMP T2 T5.5 120V SLIDE CWHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool T5.5 Telephone Slide 120VAC T- 2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 120VAC |
Manufacturer Visual Communications Company - VCC | Base Type T5.5 Telephone Slide |
Series | Color White, Cool |
Packaging Bulk | Millicandela Rating 2500mcd |
Part Status Active | Configuration Single |
Can Replace Lamps T5.5 Telephone Slide Base Lamps | Applications General Purpose Lighting |
Size / Dimension T- 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,02280 € | 901,14 € |
| Unit Price without VAT: | 18,02280 € |
|---|---|
| Unit Price with VAT: | 21,44713 € |

