
55 | |
|---|---|
DigiKey Part Number | CM55-ND |
Manufacturer | |
Manufacturer Product Number | 55 |
Description | LAMP INCAND RG-4.5 MINI BAYO 7V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 7V Round with Domed Top RG-4 1/2 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 7V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 2.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RG-4 1/2 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |

