5381H1LC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 95
Unit Price: 4,97000 €
Datasheet

Similar


Cree LED
In Stock: 1.023
Unit Price: 0,15000 €
Datasheet
Image for 5381H1LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5381H1LC

DigiKey Part Number
5381H1LC-ND
Manufacturer
Manufacturer Product Number
5381H1LC
Description
LED CBI 5MM RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear, Tinted 1.8V 7mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
7mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
2.3mcd
Series
Lens Type
Clear, Tinted
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Red
Voltage Rating
1.8V
Wavelength - Peak
635nm
Mounting Type
Through Hole
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6052111110FDialight95350-3184-ND4,97000 €Similar
C503B-RBN-CW0Z0AA1Cree LED1.023C503B-RBN-CW0Z0AA1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes