
5380E1 | |
|---|---|
DigiKey Part Number | L20301-ND |
Manufacturer | |
Manufacturer Product Number | 5380E1 |
Description | LED CBI 5MM RED RA PCB |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle |

