Similar

5372T3-5VLC | |
|---|---|
DigiKey Part Number | L20293-ND |
Manufacturer | |
Manufacturer Product Number | 5372T3-5VLC |
Description | LED CBI 2MM AMB THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused, Tinted 5V 3.5mA Round with Domed Top 2.00mm Dia Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Amber | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 3.5mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 5V | |
Mounting Type | Through Hole |


