5370T5LC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 1,54000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.8V 2mA Round with Domed Top 2.00mm Dia Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5370T5LC

DigiKey Part Number
L20145-ND
Manufacturer
Manufacturer Product Number
5370T5LC
Description
LED CBI 2MM GRN THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.8V 2mA Round with Domed Top 2.00mm Dia Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
2mA
Millicandela Rating
1.2mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage Rating
1.8V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes