
5360F5LC | |
|---|---|
DigiKey Part Number | 5360F5LC-ND |
Manufacturer | |
Manufacturer Product Number | 5360F5LC |
Description | LED CBI 3MM QUAD GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 1.8V 7mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 4 Wide | |
Current | 7mA | |
Millicandela Rating | 2.1mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle |

