
5350T7LC | |
|---|---|
DigiKey Part Number | L20107-ND |
Manufacturer | |
Manufacturer Product Number | 5350T7LC |
Description | LED CBI 2MM YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 1.9V 2mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle |


