5340H3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 0,42495 €
Datasheet
Image for 5340H3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5340H3

DigiKey Part Number
5340H3-ND
Manufacturer
Manufacturer Product Number
5340H3
Description
LED CBI 5MM AMB THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused, Tinted 2V 60mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
60mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
10mcd
Series
Lens Type
Diffused, Tinted
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Amber
Voltage Rating
2V
Wavelength - Peak
608nm
Mounting Type
Through Hole
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5505405FDialight05505405F-ND0,42495 €Similar
Obsolete
This product is no longer manufactured. View Substitutes