Similar

5340H1LC | |
|---|---|
DigiKey Part Number | L20661-ND |
Manufacturer | |
Manufacturer Product Number | 5340H1LC |
Description | LED CBI 5MM RED THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 2.3mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole |


