5335H1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 1.105
Unit Price: 1,52000 €
Datasheet
Image for 5335H1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5335H1

DigiKey Part Number
5335H1-ND
Manufacturer
Manufacturer Product Number
5335H1
Description
LED CBI 5MM RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 35mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
35mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
30mcd
Series
Lens Type
Diffused, Tinted
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Red
Voltage Rating
1.8V
Wavelength - Peak
635nm
Mounting Type
Through Hole
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5505104FDialight1.105350-1646-ND1,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes