LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 2.1V 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5332H1

DigiKey Part Number
L20491-ND
Manufacturer
Manufacturer Product Number
5332H1
Description
LED CBI RED TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 2.1V 20mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5332H1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
650nm
Configuration
Single
Current
20mA
Millicandela Rating
68mcd
Viewing Angle
-
Lens Type
Tinted
Voltage Rating
2.1V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.