
5315F1 | |
|---|---|
DigiKey Part Number | L20281-ND |
Manufacturer | |
Manufacturer Product Number | 5315F1 |
Description | LED CBI T-1 RED THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 2V 10mA Round with Domed Top T-1 Through Hole |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Visual Communications Company - VCC | Millicandela Rating 10mcd |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size T-1 |
Color Red | Voltage Rating 2V |
Wavelength - Peak 650nm | Mounting Type Through Hole |
Configuration Single |

