5306H1LC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 5.009
Unit Price: 0,44000 €
Datasheet
Image for 5306H1LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5306H1LC

DigiKey Part Number
5306H1LC-ND
Manufacturer
Manufacturer Product Number
5306H1LC
Description
LED CBI 5MM RED RA PCB
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 7mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Visual Communications Company - VCC
Current
7mA
Series
Millicandela Rating
2.3mcd
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Red
Voltage Rating
1.8V
Wavelength - Peak
635nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XVB1LUR50DSunLED5.0091497-1065-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes