LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5306H1

DigiKey Part Number
L20171-ND
Manufacturer
Manufacturer Product Number
5306H1
Description
LED CBI 5MM RED RA PCB
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Tinted 2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
650nm
Configuration
Single
Current
10mA
Millicandela Rating
6.3mcd
Viewing Angle
-
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.