Image for 5300H7FL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300H7FL

DigiKey Part Number
L20587-ND
Manufacturer
Manufacturer Product Number
5300H7FL
Description
LED CBI 2MM YL/FLASHING RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow, Flashing Diffused Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
32mcd
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.00mm Dia
Color
Yellow, Flashing
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
590nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.