5300H7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumex Opto/Components Inc.
In Stock: 2.159
Unit Price: 0,76000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 2.1V 10mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300H7

DigiKey Part Number
L20017-ND
Manufacturer
Manufacturer Product Number
5300H7
Description
LED CBI 2MM YELLOW RA PCB
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Tinted 2.1V 10mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5300H7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
10mA
Millicandela Rating
6.3mcd
Viewing Angle
-
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes