LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 5V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300H6

DigiKey Part Number
5300H6-ND
Manufacturer
Manufacturer Product Number
5300H6
Description
LED CBI 2MM BLUE RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 5V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5300H6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Visual Communications Company - VCC
Current
20mA
Series
Millicandela Rating
160mcd
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.00mm Dia
Color
Blue
Voltage Rating
5V
Wavelength - Peak
430nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.