5300E11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 0,93000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 10mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300E11

DigiKey Part Number
5300E11-ND
Manufacturer
Manufacturer Product Number
5300E11
Description
LED CBI 2MM RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 10mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Single
Manufacturer
Visual Communications Company - VCC
Current
10mA
Series
Millicandela Rating
6.5mcd
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.00mm Dia
Color
Red
Voltage Rating
2V
Wavelength - Peak
650nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5505107FDialight0350-1648-ND0,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes