Incandescent Lamp Clear 14.4V Round with Domed Top RG-3 1/2 Miniature Bayonet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53

DigiKey Part Number
CM53-ND
Manufacturer
Manufacturer Product Number
53
Description
LAMP INCAND RG3.5 MIN BAYO 14.4V
Customer Reference
Detailed Description
Incandescent Lamp Clear 14.4V Round with Domed Top RG-3 1/2 Miniature Bayonet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
14.4V
MSCP (Mean Spherical Candle Power)
1.0
Lens Style
Round with Domed Top
Lens Size
RG-3 1/2
Lead Style
Miniature Bayonet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.