LED Panel Indicator Red 2V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5210F1

DigiKey Part Number
L10091-ND
Manufacturer
Manufacturer Product Number
5210F1
Description
LED PNL IND RED 5.33MM
Customer Reference
Detailed Description
LED Panel Indicator Red 2V 30mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2V
Manufacturer
Visual Communications Company - VCC
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.19" (4.83mm)
Part Status
Obsolete
Lens Size
5.33mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
6mcd
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.