LED Panel Indicator Yellow Diffused 2.1V 30mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5111F7

DigiKey Part Number
L10067-ND
Manufacturer
Manufacturer Product Number
5111F7
Description
LED PNL IND YELLOW DIFF 3MM LDS
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 2.1V 30mA Wire Wrap
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
6.3mcd
Wavelength - Peak
585nm
Viewing Angle
-
Termination Style
Wire Wrap
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,77900 €7,79 €
1000,58180 €58,18 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €