
5111F1LC | |
|---|---|
DigiKey Part Number | 5111F1LC-ND |
Manufacturer | |
Manufacturer Product Number | 5111F1LC |
Description | LED PNL IND RED DIFFUSED 3MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.8V 7mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |

