LED Panel Indicator Red Diffused 2V 30mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 2V 30mA Wire Wrap
5111F1
5111F1

5111F1

DigiKey Part Number
L10061-ND
Manufacturer
Manufacturer Product Number
5111F1
Description
LED PNL IND RED DIFF 3MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 2V 30mA Wire Wrap
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
10mcd
Wavelength - Peak
650nm
Viewing Angle
-
Termination Style
Wire Wrap
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.