Image for 5111F1-5V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5111F1-5V

DigiKey Part Number
5111F1-5V-ND
Manufacturer
Manufacturer Product Number
5111F1-5V
Description
LED PNL IND RED DIFFUSED 3MM
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 5V 15mA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
5V
Manufacturer
Visual Communications Company - VCC
Current
15mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Obsolete
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
8mcd
Lens Transparency
Diffused
Wavelength - Peak
635nm
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.