LED Panel Indicator Yellow Diffused 1.9V 7mA Wire Leads - 4.4" (111.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5110F7LC

DigiKey Part Number
L10057-ND
Manufacturer
Manufacturer Product Number
5110F7LC
Description
LED PNL IND YELLOW DIFF 3MM LDS
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 1.9V 7mA Wire Leads - 4.4" (111.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
1.9V
Current
7mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
1.8mcd
Wavelength - Peak
583nm
Viewing Angle
-
Termination Style
Wire Leads - 4.4" (111.80mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,35005 €470,01 €
Unit Price without VAT:2,35005 €
Unit Price with VAT:2,79656 €