Similar

5100H7LC | |
|---|---|
DigiKey Part Number | L10017-ND |
Manufacturer | |
Manufacturer Product Number | 5100H7LC |
Description | LED PNL IND YELLOW WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 1.9V 7mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |


