
509K | |
|---|---|
DigiKey Part Number | 509K-ND |
Manufacturer | |
Manufacturer Product Number | 509K |
Description | LAMP INCAND RG-6 CANDELABRA 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top RG-6 Candelabra Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 24V | |
MSCP (Mean Spherical Candle Power) | 2.8 | |
Lens Style | Round with Domed Top | |
Lens Size | RG-6 | |
Lead Style | Candelabra Screw |

