
509K-10PK | |
|---|---|
DigiKey Part Number | 509K-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 509K-10PK |
Description | LAMP INCAND RG-6 CANDELABRA 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Domed Top RG-6 Candelabra Screw |
Datasheet | Datasheet |
Category | Voltage Rating 24V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 2.8 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Discontinued at DigiKey | Lens Size RG-6 |
Type Incandescent | Lead Style Candelabra Screw |
Color Clear |

