
502 | |
|---|---|
DigiKey Part Number | CML502-ND |
Manufacturer | |
Manufacturer Product Number | 502 |
Description | LAMP INCAN RG-4.5 MINI SCRW 5.1V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5.1V Round with Domed Top RG-4 1/2 Miniature Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5.1V | |
MSCP (Mean Spherical Candle Power) | 0.6 | |
Lens Style | Round with Domed Top | |
Lens Size | RG-4 1/2 | |
Lead Style | Miniature Screw |

