
50 | |
|---|---|
DigiKey Part Number | CM50-ND |
Manufacturer | |
Manufacturer Product Number | 50 |
Description | LAMP INCAN RG-3.5 MINI SCRW 7.5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 7.5V Round with Domed Top RG-3 1/2 Miniature Screw |
Datasheet | Datasheet |
Category | Voltage Rating 7.5V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 1.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RG-3 1/2 |
Type Incandescent | Lead Style Miniature Screw |
Color Clear |

