
4925S1 | |
|---|---|
DigiKey Part Number | 4925S1-ND |
Manufacturer | |
Manufacturer Product Number | 4925S1 |
Description | LAMP NEON T-2 WIRE TERM 65V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 65V Round with Domed Top T-2 Wire Terminal |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Voltage Rating 65V |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size T-2 |
Type Neon | Lead Style Wire Terminal |

